
30-02583 | |
|---|---|
DigiKey Part Number | 839-30-02583-ND 839-30-02583-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02583 |
Description | HOOK-UP STRND 26AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 5 | £0.86600 | £4.33 |
| 10 | £0.82600 | £8.26 |
| 25 | £0.77440 | £19.36 |
| 50 | £0.73720 | £36.86 |
| 100 | £0.70180 | £70.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | £0.24269 | £74.02 |
| 610 | £0.23090 | £140.85 |
| 915 | £0.22424 | £205.18 |
| 1,525 | £0.21608 | £329.52 |
| 2,135 | £0.21083 | £450.12 |
| 3,050 | £0.20539 | £626.44 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |


