
30-02564 | |
|---|---|
DigiKey Part Number | 839-30-02564-ND 839-30-02564-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02564 |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Yellow 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 5 | £1.19000 | £5.95 |
| 10 | £1.13400 | £11.34 |
| 25 | £1.06240 | £26.56 |
| 50 | £1.01160 | £50.58 |
| 100 | £0.96270 | £96.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | £0.58239 | £177.63 |
| 610 | £0.55384 | £337.84 |
| 915 | £0.53768 | £491.98 |
| 1,525 | £0.51788 | £789.77 |
| 2,135 | £0.51574 | £1,101.10 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


