8 Conductor Multi-Conductor Cable Black 24 AWG Spiral 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02461

DigiKey Part Number
839-30-02461-1-ND
Manufacturer
Manufacturer Product Number
30-02461
Description
CABLE 8COND 24AWG BLACK SHLD 1M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.29000£9.29
5£7.60400£38.02
10£5.91500£59.15
Manufacturers Standard Package
Unit Price without VAT:£9.29000
Unit Price with VAT:£11.14800
Alternate Length
CABLE 8COND 24AWG BLACK SHLD
In-Stock: 2564
Unit Price: £8.15000
CABLE 8COND 24AWG BLACK SHLD 5M
In-Stock: 7
Unit Price: £45.73000
CABLE 8COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: £178.67000