
30-02348 | |
|---|---|
DigiKey Part Number | 839-30-02348-ND |
Manufacturer | |
Manufacturer Product Number | 30-02348 |
Description | CBL 3CON 28AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Packaging Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 20280 |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 19/0.0031" | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,530 | £0.75506 | £1,155.24 |
| Unit Price without VAT: | £0.75506 |
|---|---|
| Unit Price with VAT: | £0.90607 |

