
30-02021 | |
|---|---|
DigiKey Part Number | 839-30-02021-ND |
Manufacturer | |
Manufacturer Product Number | 30-02021 |
Description | CABLE 7COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket (Insulation) Thickness 0.0094" (0.240mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1,530 | £1.62042 | £2,479.24 |
| Unit Price without VAT: | £1.62042 |
|---|---|
| Unit Price with VAT: | £1.94450 |

