
30-01963 | |
|---|---|
DigiKey Part Number | 839-30-01963-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01963 |
Description | CABLE 9COND 32AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.19000 | £4.19 |
| 5 | £3.74400 | £18.72 |
| 10 | £3.56400 | £35.64 |
| 25 | £3.33960 | £83.49 |
| 50 | £3.17740 | £158.87 |
| 100 | £3.02190 | £302.19 |
| Unit Price without VAT: | £4.19000 |
|---|---|
| Unit Price with VAT: | £5.02800 |


