
30-01120 | |
|---|---|
DigiKey Part Number | 839-30-01120-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01120 |
Description | CABLE 5COND 24AWG BLK SHLD 30M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Spiral | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.96000 | £169.96 |
| 5 | £139.05400 | £695.27 |
| Unit Price without VAT: | £169.96000 |
|---|---|
| Unit Price with VAT: | £203.95200 |


