
30-01120 | |
|---|---|
DigiKey Part Number | 839-30-01120-ND 839-30-01120-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01120 |
Description | CABLE 5COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.28000 | £5.28 |
| 5 | £4.71400 | £23.57 |
| 10 | £4.48800 | £44.88 |
| 25 | £4.20400 | £105.10 |
| 50 | £3.99940 | £199.97 |
| 100 | £3.80330 | £380.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | £2.78608 | £426.27 |
| 306 | £2.64797 | £810.28 |
| 459 | £2.62166 | £1,203.34 |
| Unit Price without VAT: | £5.28000 |
|---|---|
| Unit Price with VAT: | £6.33600 |


