9 Conductor Multi-Conductor Cable Black 24 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00943

DigiKey Part Number
30-00943-5-ND
Manufacturer
Manufacturer Product Number
30-00943
Description
CABLE 9COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 24 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£38.00000£38.00
Manufacturers Standard Package
Unit Price without VAT:£38.00000
Unit Price with VAT:£45.60000
Alternate Length
CABLE 9COND 24AWG BLACK SHLD
In-Stock: 1434
Unit Price: £8.74000
CABLE 9COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 9COND 24AWG BLACK SHLD 1M
In-Stock: 11
Unit Price: £7.75000