
30-00943 | |
|---|---|
DigiKey Part Number | 839-30-00943-ND 839-30-00943-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00943 |
Description | CABLE 9COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.74000 | £8.74 |
| 5 | £7.80400 | £39.02 |
| 10 | £7.42800 | £74.28 |
| 25 | £6.95560 | £173.89 |
| 50 | £6.61520 | £330.76 |
| 100 | £6.28880 | £628.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | £3.64902 | £558.30 |
| 306 | £3.50271 | £1,071.83 |
| Unit Price without VAT: | £8.74000 |
|---|---|
| Unit Price with VAT: | £10.48800 |


