
30-00669 | |
|---|---|
DigiKey Part Number | 839-30-00669-ND |
Manufacturer | |
Manufacturer Product Number | 30-00669 |
Description | CABLE 3COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £261.13000 | £261.13 |
| 2 | £248.33000 | £496.66 |
| 3 | £241.08333 | £723.25 |
| 5 | £232.20600 | £1,161.03 |
| 7 | £226.50286 | £1,585.52 |
| 10 | £220.57900 | £2,205.79 |
| Unit Price without VAT: | £261.13000 |
|---|---|
| Unit Price with VAT: | £313.35600 |


