
30-00570 | |
|---|---|
DigiKey Part Number | T1328-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00570 |
Description | HOOK-UP STRND 26AWG BLACK 16.40' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.44000 | £6.44 |
| 2 | £6.13500 | £12.27 |
| 3 | £5.96333 | £17.89 |
| 5 | £5.75400 | £28.77 |
| Unit Price without VAT: | £6.44000 |
|---|---|
| Unit Price with VAT: | £7.72800 |


