
30-00570 | |
|---|---|
DigiKey Part Number | T1328-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00570 |
Description | HOOK-UP STRND 26AWG BLACK 3.28' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 2 | £1.36500 | £2.73 |
| 3 | £1.32667 | £3.98 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |


