3 Conductor Multi-Conductor Cable Gray 28 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 28 AWG Spiral 1000.0' (304.8m)
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00455

DigiKey Part Number
T1316-305-ND
Manufacturer
Manufacturer Product Number
30-00455
Description
CABLE 3COND 28AWG GRAY SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 28 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
40/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0217" (0.550mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,530£1.32701£2,030.33
Unit Price without VAT:£1.32701
Unit Price with VAT:£1.59241