Parametric Equivalent
Parametric Equivalent

T92P7D22-24 | |
|---|---|
DigiKey Part Number | 1111-T92P7D22-24-ND |
Manufacturer | |
Manufacturer Product Number | T92P7D22-24 |
Description | PURPOSE RELAYS DPST-NO 30A 24VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 70.8 mA | Coil Resistance 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92P7D22-24 | TE Connectivity Potter & Brumfield Relays | 424 | PB1008-ND | £25.16000 | Parametric Equivalent |
| T92S7D22-24 | TE Connectivity Potter & Brumfield Relays | 401 | PB299-ND | £25.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £22.28646 | £5,348.75 |
| Unit Price without VAT: | £22.28646 |
|---|---|
| Unit Price with VAT: | £26.74375 |


