RNF-3000-6/2-X-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 133
Unit Price: £3.38000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2,400
Unit Price: £1.42307
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Clear 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-6/2-X-SP

DigiKey Part Number
1111-RNF-3000-6/2-X-SP-ND
Manufacturer
Manufacturer Product Number
RNF-3000-6/2-X-SP
Description
OTHER TOOLS RNF-3000-6/2-X-SP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Clear 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.236" (5.99mm)
Mfr
Inner Diameter - Recovered
0.079" (2.01mm)
Series
Recovered Wall Thickness
0.026" (0.66mm)
Packaging
Spool
Material
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
492.1' (150.0m)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-3000-6/2-X-SPTE Connectivity Raychem Cable Protection133484-RNF-3000-6/2-X-SP-DS-ND£3.38000Parametric Equivalent
RNF-3000-6/2-X-SPTE Connectivity Raychem Cable Protection2,400RNF-3000-6/2-X-SP-150-ND£1.42307Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
150£1.80300£270.45
Manufacturers Standard Package
Unit Price without VAT:£1.80300
Unit Price with VAT:£2.16360