Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRD-11AY0-24 | |
|---|---|
DigiKey Part Number | 1111-PRD-11AY0-24-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AY0-24 |
Description | GENERAL PURPOSE RELAYS DPDT HVY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 410 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 2.4 VAC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 45°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £61.24500 | £122.49 |
| Unit Price without VAT: | £61.24500 |
|---|---|
| Unit Price with VAT: | £73.49400 |



