Parametric Equivalent

OJE-SH-112LM,000 | |
|---|---|
DigiKey Part Number | 1111-OJE-SH-112LM,000-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SH-112LM,000 |
Description | RELAY GEN PURPOSE SPST 3A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 90°C |
Contact Rating (Current) 3 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 831VA, 90W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJE-SH-112LM,000 | TE Connectivity Potter & Brumfield Relays | 0 | OJE-SH-112LM000-ND | £1.07979 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £1.02867 | £77.15 |
| Unit Price without VAT: | £1.02867 |
|---|---|
| Unit Price with VAT: | £1.23440 |


