OJE-SH-112LM,000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £1.02867
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OJE-SH-112LM,000

DigiKey Part Number
OJE-SH-112LM000-ND
Manufacturer
Manufacturer Product Number
OJE-SH-112LM,000
Description
RELAY GEN PURPOSE SPST 3A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
4 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-30°C ~ 90°C
Contact Rating (Current)
3 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CQC, cULus, TUV, VDE
Load - Max Switching
831VA, 90W
Relay Type
Coil Current
16.7 mA
Coil Resistance
720 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OJE-SH-112LM,000TE Connectivity01111-OJE-SH-112LM,000-ND£1.02867Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.07979£1,079.79
Manufacturers Standard Package
Unit Price without VAT:£1.07979
Unit Price with VAT:£1.29575