Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTFR-1-3/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-NTFR-1-3/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1-3/4-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES N |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.750" (44.45mm) 1.75 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.107" (2.71mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 75.0' (22.9m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.750" (44.45mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-1-3/4-0-SP | TE Connectivity | 0 | 1111-NT-MIL-1-3/4-0-SP-ND | £15.55368 | Parametric Equivalent |
| NT-MIL-1-3/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-1-3/4-0-SP-ND | £9.09013 | Parametric Equivalent |
| NTFR-1-3/4-0-SP | TE Connectivity Raychem Cable Protection | 0 | NTFR-1-3/4-0-SP-ND | £13.34893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £22.15000 | £66.45 |
| Unit Price without VAT: | £22.15000 |
|---|---|
| Unit Price with VAT: | £26.58000 |


