NT-MIL-1-3/4-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £22.15000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £9.09013
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £13.34893
Datasheet
New Product
Image for NT-MIL-1-3/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-1-3/4-0-SP

DigiKey Part Number
1111-NT-MIL-1-3/4-0-SP-ND
Manufacturer
Manufacturer Product Number
NT-MIL-1-3/4-0-SP
Description
NT-MIL-1-3/4-0-SP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.750" (44.45mm) 1.75 to 1 Black 75.0' (22.9m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.107" (2.71mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-70°C ~ 121°C
Type
Qualification
AMS-DTL-23053/1
Shrinkage Ratio
Shrink Temperature
135°C
Length
75.0' (22.9m)
Shelf Life
24 Months
Inner Diameter - Supplied
1.750" (44.45mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTFR-1-3/4-0-SPTE Connectivity01111-NTFR-1-3/4-0-SP-ND£22.15000Parametric Equivalent
NT-MIL-1-3/4-0-SPTE Connectivity Aerospace, Defense and Marine0NT-MIL-1-3/4-0-SP-ND£9.09013Parametric Equivalent
NTFR-1-3/4-0-SPTE Connectivity Raychem Cable Protection0NTFR-1-3/4-0-SP-ND£13.34893Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
38£15.55368£591.04
Unit Price without VAT:£15.55368
Unit Price with VAT:£18.66442