Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGST-12MW | |
|---|---|
DigiKey Part Number | 1111-JMGST-12MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGST-12MW |
Description | JMGST-12MW = M28776/7-010M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7.1 VDC |
Part Status Active | Must Release Voltage 0.65 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 17.7 mA | Qualification MIL-R-28776/7 |
Coil Type Non Latching | Coil Resistance 800 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGST-12LW | TE Connectivity | 0 | 1111-JMGST-12LW-ND | £232.97000 | Parametric Equivalent |
| JMGST-12LW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGST-12LW-ND | £171.76500 | Parametric Equivalent |
| JMGST-12MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGST-12MW-ND | £169.02364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £128.39000 | £3,209.75 |
| Unit Price without VAT: | £128.39000 |
|---|---|
| Unit Price with VAT: | £154.06800 |


