Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGST-12LW | |
|---|---|
DigiKey Part Number | JMGST-12LW-ND |
Manufacturer | |
Manufacturer Product Number | JMGST-12LW |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7.1 VDC |
Packaging Bulk | Must Release Voltage 0.65 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/7 |
Coil Current 17.7 mA | Coil Resistance 800 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGST-12MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGST-12MW-ND | £169.02364 | Parametric Equivalent |
| JMGST-12LW | TE Connectivity | 0 | 1111-JMGST-12LW-ND | £232.97000 | Parametric Equivalent |
| JMGST-12MW | TE Connectivity | 0 | 1111-JMGST-12MW-ND | £128.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £171.76500 | £2,748.24 |
| Unit Price without VAT: | £171.76500 |
|---|---|
| Unit Price with VAT: | £206.11800 |



