Parametric Equivalent

FSK-11.3A-40 | |
|---|---|
DigiKey Part Number | 1111-FSK-11.3A-40-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11.3A-40 |
Description | FSK-11.3A-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flexstrip Cable 0.050" (1.27mm) 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 40 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.300" (33.02mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.70521 | £2,705.21 |
| Unit Price without VAT: | £2.70521 |
|---|---|
| Unit Price with VAT: | £3.24625 |

