Parametric Equivalent

FCA-125-16 | |
|---|---|
DigiKey Part Number | 1111-FCA-125-16-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-16 |
Description | INDUSTRIAL RELAYS M6106/19-016 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 13.5 VDC |
Mounting Type | Must Release Voltage 2.3 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPDT (1 Form C) | Release Time 10 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-16 | TE Connectivity Aerospace, Defense and Marine | 0 | A132298-ND | £230.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £284.44000 | £284.44 |
| Unit Price without VAT: | £284.44000 |
|---|---|
| Unit Price with VAT: | £341.32800 |


