
B07D934BC2-0052 | |
|---|---|
DigiKey Part Number | 1111-B07D934BC2-0052-ND |
Manufacturer | |
Manufacturer Product Number | B07D934BC2-0052 |
Description | INDUSTRIAL RELAYS B07D934BC2-005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13 VDC |
Packaging Bulk | Must Release Voltage 2.3 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Grade Military |
Coil Current 88.3 mA | Qualification MIL-R-5757/23 |
Coil Type Non Latching | Coil Resistance 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D634BC2-0051 | TE Connectivity | 0 | 1111-B07D634BC2-0051-ND | £346.88000 | Parametric Equivalent |
| B07D634BC2-0051 | TE Connectivity Aerospace, Defense and Marine | 11 | 1122-1015-ND | £280.86000 | Parametric Equivalent |
| B07D934BC2-0052 | TE Connectivity Aerospace, Defense and Marine | 0 | A132176-ND | £273.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £337.41000 | £337.41 |
| Unit Price without VAT: | £337.41000 |
|---|---|
| Unit Price with VAT: | £404.89200 |



