Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586862-6 | |
|---|---|
DigiKey Part Number | 1111-1-1586862-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586862-6 |
Description | 16P FH PLUG VAL-U-LOK FH GW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586862-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.26209 | £655.23 |
| Unit Price without VAT: | £0.26209 |
|---|---|
| Unit Price with VAT: | £0.31451 |


