Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1532236-1 | |
|---|---|
DigiKey Part Number | 1111-1-1532236-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532236-1 |
Description | 094-5204-7004=MCK-C2-P-15PST2 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1532267-2 | TE Connectivity AMP Connectors | 0 | 17-1-1532267-2-ND | £124.49730 | Parametric Equivalent |
| 1532267-6 | TE Connectivity AMP Connectors | 0 | 17-1532267-6-ND | £124.77510 | Parametric Equivalent |
| M83513/22-B01CP | Cinch Connectivity Solutions | 0 | 116-M83513/22-B01CP-ND | £66.12900 | Parametric Equivalent |
| M83513/28-B01NP | Molex | 0 | 4134-M83513/28-B01NP-ND | £192.31167 | Parametric Equivalent |
| MK-212-015-123-2200 | Molex | 0 | 4134-MK-212-015-123-2200-ND | £194.27500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £305.16360 | £7,629.09 |
| Unit Price without VAT: | £305.16360 |
|---|---|
| Unit Price with VAT: | £366.19632 |










