Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-213-015-125-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-213-015-125-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-213-015-125-2200 |
Description | CONN MICRO-D PLG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/28-B01NP | Molex | 0 | 4134-M83513/28-B01NP-ND | £192.31167 | Parametric Equivalent |
| MK-212-015-123-2200 | Molex | 0 | 4134-MK-212-015-123-2200-ND | £194.27500 | Parametric Equivalent |
| MK-212-015-125-2200 | Molex | 9 | 4134-MK-212-015-125-2200-ND | £266.40000 | Parametric Equivalent |
| MK-232-015-123-2200 | Molex | 9 | 4134-MK-232-015-123-2200-ND | £269.09000 | Parametric Equivalent |
| MK-232-015-125-2200 | Molex | 6 | 4134-MK-232-015-125-2200-ND | £266.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £208.01200 | £1,040.06 |
| Unit Price without VAT: | £208.01200 |
|---|---|
| Unit Price with VAT: | £249.61440 |











