RN222-0.6-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 0
Unit Price: £2.09000

Similar


Würth Elektronik
In Stock: 111
Unit Price: £2.52000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £6.44000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £1.91018
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £1.87436
Datasheet
47 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA (Typ) DCR 1.18Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN222-0.6-02

DigiKey Part Number
817-2045-ND
Manufacturer
Manufacturer Product Number
RN222-0.6-02
Description
CMC 47MH 600MA 2LN TH
Customer Reference
Detailed Description
47 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA (Typ) DCR 1.18Ohm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 1 kHz
Current Rating (Max)
600mA (Typ)
DC Resistance (DCR) (Max)
1.18Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max)
1.165" (29.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes