
DKFP-D21D-D647 | |
|---|---|
DigiKey Part Number | 486-DKFP-D21D-D647-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-D21D-D647 |
Description | DKFP COMP.CHOKE THT P V 0.6A 2X4 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 1.17Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.17Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | £1.89250 | £211.96 |
| Unit Price without VAT: | £1.89250 |
|---|---|
| Unit Price with VAT: | £2.27100 |

