Direct
Similar
Similar
Similar
Similar
Similar

RN112-0.6-02 | |
|---|---|
DigiKey Part Number | 817-1530-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.6-02 |
Description | CMC 15MH 600MA 2LN TH |
Customer Reference | |
Detailed Description | 15 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA (Typ) DCR 465mOhm (Typ) |
EDA/CAD Models | RN112-0.6-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 1 kHz | |
Current Rating (Max) | 600mA (Typ) | |
DC Resistance (DCR) (Max) | 465mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin |






