
DFKF-18-0002 | |
|---|---|
DigiKey Part Number | 486-DFKF-18-0002-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-18-0002 |
Description | DFKF COMPENSATED CHOKE 0.6A 15MH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 540mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 540mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £2.64033 | £237.63 |
| Unit Price without VAT: | £2.64033 |
|---|---|
| Unit Price with VAT: | £3.16840 |

