Parametric Equivalent

IL13P-EU1-H05-3100-200 | |
|---|---|
DigiKey Part Number | 817-IL13P-EU1-H05-3100-200-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-EU1-H05-3100-200 |
Description | S IND LOCKING CABLES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.51900 | £375.95 |
| Unit Price without VAT: | £7.51900 |
|---|---|
| Unit Price with VAT: | £9.02280 |


