
A-PC0302-020009-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-020009-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-020009-01 |
Description | POWERCORD, 2000MM, H05VV-F 3G 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.23000 | £8.23 |
| 10 | £6.98800 | £69.88 |
| 25 | £6.55080 | £163.77 |
| 50 | £6.23800 | £311.90 |
| 100 | £5.94030 | £594.03 |
| 250 | £5.56856 | £1,392.14 |
| 500 | £5.30302 | £2,651.51 |
| 1,000 | £5.05020 | £5,050.20 |
| Unit Price without VAT: | £8.23000 |
|---|---|
| Unit Price with VAT: | £9.87600 |

