FN610-20-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 193
Unit Price: £21.90000
Datasheet

Similar


TDK
In Stock: 38
Unit Price: £21.28000
Datasheet
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN610-20-06

DigiKey Part Number
817-1201-ND
Manufacturer
Manufacturer Product Number
FN610-20-06
Description
LINE FILTER 250VAC 20A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 400Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
480µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2010-20-06TE Connectivity Schaffner193817-1252-ND£21.90000Similar
B84111F0000B120TDK38495-5789-ND£21.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes