Similar

TMS-CM-1/2-4H-5-CS5785 | |
|---|---|
DigiKey Part Number | TMS-CM-1/2-4H-5-CS5785-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CM-1/2-4H-5-CS5785 |
Description | TMS-CM-1/2-4H-5-CS5785 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |

