
EM9699-000 | |
|---|---|
DigiKey Part Number | 17-EM9699-000-ND |
Manufacturer | |
Manufacturer Product Number | EM9699-000 |
Description | CM-SCE-TP-2.5K-1/2-4H-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) Green Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.02" L (20.3mm x 51.4mm) | |
Cable Diameter | 0.492" (12.50mm) | |
Legend | Blank | |
Color | Green | |
Material | Polyolefin (PO), Irradiated | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.85631 | £2,140.78 |
| Unit Price without VAT: | £0.85631 |
|---|---|
| Unit Price with VAT: | £1.02757 |

