
RW-175-NO.33-X-SP | |
|---|---|
DigiKey Part Number | RW-175-NO.33-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-NO.33-X-SP |
Description | HEATSHRINK CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2 to 1 Clear |
Datasheet | Datasheet |
Category | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Mfr | Color |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Spool | Shrink Temperature 175°C |
Part Status Obsolete | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Type | Shelf Life 144 Months |
Shrinkage Ratio | Base Product Number |
Material |

