Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1/8-X-SP

DigiKey Part Number
484-RT-375-1/8-X-SP-3-ND
Manufacturer
Manufacturer Product Number
RT-375-1/8-X-SP
Description
HEATSHRINK 1/8" CLEAR 1=3M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
9.84' (3.00m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.