
MT-LWA-1.5/0.51-X-STK | |
|---|---|
DigiKey Part Number | MT-LWA-1.5/0.51-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT-LWA-1.5/0.51-X-STK |
Description | HEATSHRINK 1-1/2" X 4' CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.510" (12.95mm) |
Series | Material |
Packaging Bulk | Features Fluid Resistant, Impact Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £7.45718 | £9,321.48 |
| Unit Price without VAT: | £7.45718 |
|---|---|
| Unit Price with VAT: | £8.94862 |

