
MT-LWA-1/16-X-STK | |
|---|---|
DigiKey Part Number | MT-LWA-1/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT-LWA-1/16-X-STK |
Description | HEATSHRINK 0.072" X 4' CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.072" (1.83mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.072" (1.83mm) | |
Inner Diameter - Recovered | 0.027" (0.68mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £4.85112 | £6,063.90 |
| Unit Price without VAT: | £4.85112 |
|---|---|
| Unit Price with VAT: | £5.82134 |

