HTMS-3/4-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £6.22693
Datasheet
Image for HTMS-3/4-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTMS-3/4-9

DigiKey Part Number
HTMS-3/4-9-ND
Manufacturer
Manufacturer Product Number
HTMS-3/4-9
Description
HTMS-3/4-9
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.65" L (16.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bag
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.65" L (16.4mm)
Color
White
Material
Polyvinylidene Fluoride (PVDF)
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes