
HT-SCE-1K-3/4-2.0-9 | |
|---|---|
DigiKey Part Number | HT-SCE-1K-3/4-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-3/4-2.0-9 |
Description | HEAT SHRINK SLEEVE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.16948 | £6,169.48 |
| Unit Price without VAT: | £6.16948 |
|---|---|
| Unit Price with VAT: | £7.40338 |

