Parametric Equivalent

HTAT-48/13-0-STK | |
|---|---|
DigiKey Part Number | HTAT-48/13-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-48/13-0-STK |
Description | HEATSHRINK 1.89" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.890" (48.01mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.890" (48.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |



