Heat Shrink Tubing, Semi-Flexible 1.890" (48.01mm) 4 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTAT-48/13-0-SP

DigiKey Part Number
HTAT-48/13-0-SP-ND
Manufacturer
Manufacturer Product Number
HTAT-48/13-0-SP
Description
HEATSHRINK 1.89" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.890" (48.01mm) 4 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.890" (48.01mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1.89" X 4' BLACK
In-Stock: 4
Unit Price: £44.27667