
HT-CT-50M-1-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-1-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-1-OUT-0 |
Description | CONTINUOUS TUBING |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | - | |
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 225°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £40.84150 | £4,084.15 |
| Unit Price without VAT: | £40.84150 |
|---|---|
| Unit Price with VAT: | £49.00980 |


