
HT-CT-50M-1/2-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-1/2-OUT-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-1/2-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | - | |
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 225°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.24000 | £41.24 |
| 5 | £33.95800 | £169.79 |
| 10 | £31.23300 | £312.33 |
| 20 | £31.16300 | £623.26 |
| Unit Price without VAT: | £41.24000 |
|---|---|
| Unit Price with VAT: | £49.48800 |


