
ES1000-NO.1-C1-X-COIL | |
|---|---|
DigiKey Part Number | ES1000-NO.1-C1-X-COIL-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.1-C1-X-COIL |
Description | HEAT SHRINK TUBING 5.7DIA COIL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.225" (5.72mm) | Shelf Life 36 Months |
Inner Diameter - Recovered 0.050" (1.27mm) | Base Product Number |

