Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWTC-4/1-X-SP

DigiKey Part Number
DWTC-4/1-X-SP-ND
Manufacturer
Manufacturer Product Number
DWTC-4/1-X-SP
Description
HEATSHRINK 0.157" CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.157" (3.99mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.032" (0.81mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Moisture-Proof
Color
Operating Temperature
-55°C ~ 75°C
Shrink Temperature
60°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
750£2.95939£2,219.54
Unit Price without VAT:£2.95939
Unit Price with VAT:£3.55127